
* Images are for reference only
JANTXV2N3019S
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N3019S
- JLCPCB Part #
- C17325333
- Package
- TO-39
- Description
- -65℃~+200℃@(Tj) 1 NPN 10uA 1A 500mV 50@500mA,10V 7V 800mW 80V NPN TO-39 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.3617
200+
$23.6866
500+
$22.8945
1000+
$22.5041
Welcome back, may I help you?