
* Images are for reference only
JANTXV1N6621
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6621
- JLCPCB Part #
- C17353804
- Package
- Plugin
- Description
- -65℃~+150℃ 1.2A 1.4V@1.2A 30ns 插件 Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0258
200+
$17.5673
500+
$16.9797
1000+
$16.6907
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?