This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N3070UR-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N3070UR-1
JLCPCB Part #
C17589120
Package
DO-7
Description
-65℃~+175℃ 100mA 100nA@175V 175V 1V@100mA 50ns DO-7 Switching Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1060
200+ $6.8263
500+ $6.5976
1000+ $6.4849
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons