This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F24J50T-I/SS

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F24J50T-I/SS
JLCPCB Part #
C628973
Package
SSOP-28
Description
-40℃~+85℃ 10bit 16 16KB 2.15V~3.6V 3.8KB 48MHz 8 Bit Built-in FLASH PIC SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6830
200+ $1.4257
500+ $1.3760
1000+ $1.3503

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons