
* Images are for reference only
24LC16BT-M/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24LC16BT-M/SN
- JLCPCB Part #
- C615704
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 16Kbit 2.5V~5.5V 200 Years 400kHz 5ms Hardware write protection function、Noise suppression function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5663
10+
$4.7892
30+
$4.3156
100+
$3.9174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?