This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

24CW1280T-I/CS0668

Extended
Manufacturer
Microchip Tech
MFR.Part #
24CW1280T-I/CS0668
JLCPCB Part #
C611905
Package
CSP-4
Description
-40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 128Kbit 1MHz 200 Years 5ms I2C Noise suppression function、Software write protection function、Built-in power-on reset (POR) CSP-4 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6838
10+ $1.3962
30+ $1.2372
100+ $1.0588
500+ $0.9801
1000+ $0.9431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons