This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

24CW1280T-I/CS1668

Extended
Manufacturer
Microchip Tech
MFR.Part #
24CW1280T-I/CS1668
JLCPCB Part #
C2062134
Package
CSP-4
Description
-40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 128Kbit 1MHz 5ms I2C Noise suppression function、Software write protection function、Built-in power-on reset (POR) CSP-4 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4726
200+ $0.9576
500+ $0.9239
1000+ $0.9078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons