This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

dsPIC33FJ128MC710A-E/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
dsPIC33FJ128MC710A-E/PT
JLCPCB Part #
C635485
Package
TQFP-100(12x12)
Description
-40℃~+125℃ 128KB 16 Bit 16KB 3V~3.6V 85 Built-in FLASH dsPIC TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.2833
200+ $9.7839
500+ $9.4403
1000+ $9.2702
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons