
* Images are for reference only
24C65/SM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24C65/SM
- JLCPCB Part #
- C1349174
- Package
- SOIJ-8-5.28mm
- Description
- -40℃~+85℃ 10,000,000 Cycles 200 Years 4.5V~6V 400kHz 5ms 64Kbit I2C Noise suppression function、Software write protection function、Power-down/Power-up protection circuit SOIJ-8-5.28mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$5.5145
10+
$4.7712
30+
$4.3185
90+
$3.9380
Related Products
Welcome back, may I help you?