
* Images are for reference only
24C04/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24C04/P
- JLCPCB Part #
- C5486859
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1,000,000 cycles 100kHz 1ms 200 Years 4.5V~5.5V 4Kbit Hardware write protection function I2C PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6658
200+
$3.4583
500+
$3.3423
1000+
$3.2859
Welcome back, may I help you?