
* Images are for reference only
AT24C08-10PI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C08-10PI
- JLCPCB Part #
- C19317982
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 10ms 4.5V~5.5V 400kHz 8Kbit Hardware write protection function、Noise suppression function I2C PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8425
200+
$0.7361
500+
$0.7119
1000+
$0.6990
Welcome back, may I help you?