
* Images are for reference only
24AA64T-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA64T-I/SN
- JLCPCB Part #
- C45707
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 200 Years 400kHz 5ms 64Kbit Hardware write protection function、Noise suppression function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1986
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 1983
In-stock Item Pricing
Qty Unit Price
1+
$0.4913
10+
$0.3918
30+
$0.3484
100+
$0.2954
500+
$0.2714
1000+
$0.2569
Related Products
Welcome back, may I help you?