This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N6334

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N6334
JLCPCB Part #
C5658590
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 27V 27Ω 500mW 500Ω 50nA@21V ±5% DO-35(DO-204AH) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.6420
200+ $14.2215
500+ $13.7463
1000+ $13.5119
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons