
* Images are for reference only
24AA64FT-I/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA64FT-I/OT
- JLCPCB Part #
- C2061144
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 200 Years 400kHz 5ms 64Kbit Hardware write protection function、Noise suppression function I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3629
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3542
In-stock Item Pricing
Qty Unit Price
1+
$1.0780
10+
$0.8943
30+
$0.7944
100+
$0.6800
500+
$0.5946
1000+
$0.5721
Related Products
Welcome back, may I help you?