This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PMT4626CE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
1PMT4626CE3/TR13
JLCPCB Part #
C7168746
Package
DO-216
Description
-55℃~+150℃ 1.4kΩ 10uA@4V 1W 5.6V ±2% DO-216 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 12000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9294
200+ $0.3705
500+ $0.3592
1000+ $0.3528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons