
* Images are for reference only
PIC12CE519T-04I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12CE519T-04I/SN
- JLCPCB Part #
- C623978
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.5KB 16Byte 3V~5.5V 41Byte 4MHz 5 8 Bit Built-in OTP PIC SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3658
10+
$1.1290
30+
$0.9986
100+
$0.8520
500+
$0.7860
1000+
$0.7570
Related Products
Welcome back, may I help you?