
* Images are for reference only
PIC18F25K20-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F25K20-E/SS
- JLCPCB Part #
- C184343
- Package
- SSOP-28
- Description
- -40℃~+125℃ 1.5KB 1.8V~3.6V 10bit 24 256Byte 32KB 48MHz 8 Bit Built-in FLASH PIC SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8443
10+
$5.0096
30+
$4.5133
100+
$4.0122
500+
$3.7802
1000+
$3.6754
Related Products
Welcome back, may I help you?