
* Images are for reference only
1PMT4627CE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1PMT4627CE3/TR13
- JLCPCB Part #
- C6369909
- Package
- DO-216
- Description
- -55℃~+150℃ 1.2kΩ 10uA@5V 1W 6.2V ±2% DO-216 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9294
200+
$0.3705
500+
$0.3592
1000+
$0.3528
Welcome back, may I help you?