
* Images are for reference only
1N5926D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5926D
- JLCPCB Part #
- C5482007
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.25W 11V 1uA@8.4V 5.5Ω ±1% DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3067
200+
$7.3048
500+
$7.0612
1000+
$6.9410
Welcome back, may I help you?