
* Images are for reference only
JANTXV1N4483D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4483D
- JLCPCB Part #
- C6280929
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.3kΩ 1.5W 250nA@44.8V 56V 70Ω ±1% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.5350
200+
$40.1155
500+
$38.7739
1000+
$38.1120
Related Products
Welcome back, may I help you?