
* Images are for reference only
1N4470
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4470
- JLCPCB Part #
- C6073627
- Package
- DO-41
- Description
- 1.5W 10Ω 16V 50nA@12.8V DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3038
200+
$9.2991
500+
$8.9876
1000+
$8.8351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?