
* Images are for reference only
JANTXV1N3826C-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N3826C-1
- JLCPCB Part #
- C6280873
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 1W 3uA@1V 5.1V 550Ω 7Ω ±2% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.0970
200+
$24.7775
500+
$23.9500
1000+
$23.5403
Related Products
Welcome back, may I help you?