
* Images are for reference only
1N4485
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4485
- JLCPCB Part #
- C3735798
- Package
- DO-41
- Description
- 250nA@54.4V 68V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5877
200+
$4.0986
500+
$3.9540
1000+
$3.8833
Related Products
Welcome back, may I help you?