This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY3226-SUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY3226-SUR
JLCPCB Part #
C5555951
Package
SOIC-20-300mil
Description
-40℃~+85℃ 1.8V~5.5V 12bit 18 20MHz 256Byte 32KB 3KB 8 Bit AVR Built-in+External FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0955
200+ $1.2353
500+ $1.1935
1500+ $1.1741

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons