
* Images are for reference only
HGFR24-1A
Extended
- Manufacturer
- MiRelay
- MFR.Part #
- HGFR24-1A
- JLCPCB Part #
- C52200598
- Package
- Plugin,D8.5xL22mm
- Description
- -20℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 1kV@AC 24V 2A 2ms 插件,D8.5xL22mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$37.3823
30+
$35.4488
Welcome back, may I help you?