
* Images are for reference only
MPN201610SR33NT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN201610SR33NT
- JLCPCB Part #
- C52024165
- Package
- 0806
- Description
- 2.7A 330nH 4.4A 42mΩ Magnetic Shielded Inductor ±30% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0270
600+
$0.0228
2000+
$0.0204
10000+
$0.0183
20000+
$0.0171
Related Products
Welcome back, may I help you?