
* Images are for reference only
MPN201610S3R3MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MPN201610S3R3MT
- JLCPCB Part #
- C52024171
- Package
- 0806
- Description
- 1.1A 1.4A 248mΩ 3.3uH Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
200+
$0.0172
600+
$0.0170
2000+
$0.0167
Related Products
Welcome back, may I help you?