
* Images are for reference only
MLX90819LUF-EBA-000-WB
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90819LUF-EBA-000-WB
- JLCPCB Part #
- C6093214
- Package
- -
- Description
- -40℃~+150℃ 1Mpa~3.5Mpa 1ms 4.5V~5.5V On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature compensation、Integrated ADC and digital interface、Integrated signal amplifier - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3419
200+
$6.5203
500+
$6.3023
1000+
$6.1957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?