
* Images are for reference only
MLX90819LUF-EBA-000-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90819LUF-EBA-000-SP
- JLCPCB Part #
- C5675080
- Package
- -
- Description
- -40℃~+150℃ 1Mpa~3.5Mpa 1ms 5V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3803
200+
$4.9412
500+
$4.7755
1000+
$4.6935