
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 30mV/mT | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Support | |
| Band Width | 400kHz | |
| Features | Overcurrent Protection、Under-voltage lockout、Dual-channel overcurrent detection | |
| Response Time (tr) | 2us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX91218LDC-ARX-500-SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 30mV/mT | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Support | |
| Band Width | 400kHz | |
| Features | Overcurrent Protection、Under-voltage lockout、Dual-channel overcurrent detection | |
| Response Time (tr) | 2us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX91218LDC-ARX-500-SP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX91218LDC-ARX-500-SP datasheets or manufacturer documentation.
Datasheet: MLX91218LDC-ARX-500-SP Datasheet (PDF)
The MLX91218LDC-ARX-500-SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.