
* Images are for reference only
ZX-VH3.96-2PWT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-VH3.96-2PWT
- JLCPCB Part #
- C7429655
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 13mm 1x2P 2 250V 2P 3.96mm 7A 9.55mm 9.8mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 VH SMD,P=3.96mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6361
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 6222
In-stock Item Pricing
Qty Unit Price
1+
$0.2214
50+
$0.1836
300+
$0.1674
600+
$0.1471
2400+
$0.1381
5100+
$0.1327
Related Products
Welcome back, may I help you?