
* Images are for reference only
ZX-MX1.25-4PWT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX1.25-4PWT-XM
- JLCPCB Part #
- C52024809
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1670
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1669
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
100+
$0.0339
300+
$0.0291
2000+
$0.0256
4000+
$0.0227
10000+
$0.0212
Related Products
Welcome back, may I help you?