
* Images are for reference only
ZX-HA2.54-9PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-9PZZ
- JLCPCB Part #
- C7429621
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 25mm 2A 6.13mm 7.1mm 9 9P Brass PA66 Through Hole Tin UL94V-0 White XHB Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2470
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2464
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
50+
$0.0490
150+
$0.0444
1000+
$0.0408
2000+
$0.0379
5000+
$0.0365
Related Products
Welcome back, may I help you?