
* Images are for reference only
ZX-PZ1.27-2-9PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ1.27-2-9PWZ
- JLCPCB Part #
- C41370777
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 18P 1A 1mm 2 2x9P 4mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 624
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 624
In-stock Item Pricing
Qty Unit Price
1+
$0.1785
50+
$0.1482
150+
$0.1351
500+
$0.1188
2500+
$0.1117
5000+
$0.1073
Related Products
Welcome back, may I help you?