
* Images are for reference only
ZX-HY2.0-5PZZ-R
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-5PZZ-R
- JLCPCB Part #
- C22388607
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 200V 2A 2mm 5 5.1mm 5P 8mm Copper alloy HY PA66 Red Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3018
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3015
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0344
300+
$0.0313
1000+
$0.0289
5000+
$0.0270
10000+
$0.0260
Related Products
Welcome back, may I help you?