
* Images are for reference only
ZX-HA2.54-4PZZ-Y
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-4PZZ-Y
- JLCPCB Part #
- C22388706
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 6.38mm 7mm Copper alloy PA66 Through Hole Tin XHB Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7034
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6857
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
100+
$0.0334
300+
$0.0303
1000+
$0.0281
5000+
$0.0261
10000+
$0.0253
Related Products