
* Images are for reference only
ZX-XH2.54-4PLT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-4PLT-XM
- JLCPCB Part #
- C52024872
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0744
150+
$0.0640
500+
$0.0559
2500+
$0.0497
5000+
$0.0465
Related Products
Welcome back, may I help you?