This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPX1117M3-L-1-5

Extended
Manufacturer
MaxLinear
MFR.Part #
SPX1117M3-L-1-5
JLCPCB Part #
C3746686
Package
SOT-223-3
Description
-40℃~+125℃ 1 1.3V@(800mA) 1.5V 10mA 20V 70dB@(120Hz) 800mA Fixed Over Current Protection、Overheat protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 78

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2611
200+ $0.1010
500+ $0.0975
1000+ $0.0959

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons