
* Images are for reference only
ST16C650ACQ48-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- ST16C650ACQ48-F
- JLCPCB Part #
- C1523598
- Package
- QFP-48(7x7)
- Description
- 1 2.9V~5.5V 3.125Mbps 32Byte Printer Port、Timer/Counter、Internal Oscillator、With False Start Bit Detection、with Modem Control、With automatic flow control、With IrDA Encoder/Decoder RS-485、RS-232、RS-422 QFP-48(7x7) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2006
250+
$2.4008
500+
$2.3158
1000+
$2.2742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?