
* Images are for reference only
SP809NEK-L-3-1/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP809NEK-L-3-1/TR
- JLCPCB Part #
- C2066653
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 230ms 3.1V 900mV~6V Active Low Open-drain Voltage monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.3821
10+
$0.3741
30+
$0.3677
100+
$0.3629
Related Products
Welcome back, may I help you?