
* Images are for reference only
ESK227M1EE11RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ESK227M1EE11RR
- JLCPCB Part #
- C2691535
- Package
- Plugin,D6.3xL11mm
- Description
- -45℃~+105℃ 11mm 2.5mm 220uF 25V 6.3mm 7000hrs@105℃ ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0904
50+
$0.0727
150+
$0.0637
1000+
$0.0571
2000+
$0.0517
5000+
$0.0490
Related Products
Welcome back, may I help you?