
* Images are for reference only
ULR687M1CE14RRX0CR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR687M1CE14RRX0CR
- JLCPCB Part #
- C2798382
- Package
- Plugin,D6.3xL14mm
- Description
- -55℃~+105℃ 14mm 16V 2.5mm 2000hrs@105℃ 6.3mm 680uF ±20% 插件,D6.3xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2124
50+
$0.1710
150+
$0.1532
500+
$0.1279
2500+
$0.1179
5000+
$0.1121
Related Products
Welcome back, may I help you?