This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EHP157M2WN30SZ

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EHP157M2WN30SZ
JLCPCB Part #
C238411
Package
Plugin,D22xL30mm
Description
-25℃~+105℃ 10mm 150uF 2000hrs@105℃ 22mm 30mm 450V 740mA@120Hz ±20% Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6090
10+ $1.3626
30+ $1.2080
100+ $1.0485
500+ $0.9777
1000+ $0.9454

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons