
* Images are for reference only
EKM476M2WL20CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM476M2WL20CB
- JLCPCB Part #
- C3028801
- Package
- Plugin,D18xL20mm
- Description
- -25℃~+105℃ 18mm 20mm 450V 47uF ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4945
10+
$0.4832
30+
$0.4752
100+
$0.4687
500+
$0.4462
Related Products
Welcome back, may I help you?