
* Images are for reference only
EKM106M2GG16CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM106M2GG16CB
- JLCPCB Part #
- C2691534
- Package
- Plugin,D10xL16mm
- Description
- -45℃~+105℃ 10mm 10uF 16mm 2000hrs@105℃ 400V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2098
50+
$0.1677
150+
$0.1496
400+
$0.1270
2400+
$0.1169
4800+
$0.1109
Related Products
Welcome back, may I help you?