This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGT827M1HI20RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGT827M1HI20RR
JLCPCB Part #
C913114
Package
Plugin,D12.5xL20mm
Description
-45℃~+105℃ 10000hrs@105℃ 12.5mm 20mm 50V 5mm 820uF ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 150

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.3017
10+ $0.2409
30+ $0.2150
100+ $0.1826
500+ $0.1681
1000+ $0.1594
2000+ $0.1576
4000+ $0.1563

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons