This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EKM476M2WK25RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EKM476M2WK25RR
JLCPCB Part #
C3028800
Package
Plugin,D16xL25mm
Description
-25℃~+105℃ 16mm 2000hrs@105℃ 25mm 450V 47uF ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 180

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 180

In-stock Item Pricing

Qty Unit Price
1+ $0.5651
10+ $0.4576
30+ $0.4046
200+ $0.3372
400+ $0.3051
1000+ $0.2890

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons