
* Images are for reference only
EGT567M1VG20RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT567M1VG20RR
- JLCPCB Part #
- C840070
- Package
- Plugin,D10xL20mm
- Description
- -45℃~+105℃ 10mm 20mm 35V 560uF 5mm 7000hrs@105℃ ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2056
10+
$0.1642
30+
$0.1464
100+
$0.1244
500+
$0.1146
1000+
$0.1086
Related Products
Welcome back, may I help you?