
* Images are for reference only
EGF226M1ED11CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF226M1ED11CB
- JLCPCB Part #
- C726191
- Package
- Plugin,D5xL11mm
- Description
- -45℃~+105℃ 11mm 2000hrs@105℃ 22uF 25V 2mm 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0297
1000+
$0.0253
2000+
$0.0228
10000+
$0.0205
20000+
$0.0192
Related Products
Welcome back, may I help you?