
* Images are for reference only
EKM337M2CL30RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM337M2CL30RR
- JLCPCB Part #
- C726175
- Package
- Plugin,D18xL30mm
- Description
- -45℃~+105℃ 160V 18mm 2000hrs@105℃ 30mm 330uF 7.5mm ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0361
10+
$0.8557
30+
$0.7654
100+
$0.6752
500+
$0.6220
1000+
$0.5946
2000+
$0.5882
4000+
$0.5833
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?